DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
HimalayaHotRod™µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
3.6V4.2V4.5V
Voltage - Output 1
0.97 ~ 15V1 ~ 16V3.3V
Current - Output (Max)
300mA600mA5A
Features
Adjustable Output, Standby OutputOCP, OTP, SCPOCP, OTP, SCP, UVLO
Efficiency
86%-
Package / Case
10-SMD Module15-PowerBQFN Module80-BBGA Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)
Supplier Device Package
10-eMGA (3x2.6)15-B3QFN (5x5.5)80-BGA (11.25x9)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
80-BGA
LTM8071IY
DC DC CONVERTER 0.97-15V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥404.83000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
60V
0.97 ~ 15V
-
-
-
5A
-
ITE (Commercial)
OCP, OTP, SCP
-40°C ~ 125°C
-
Surface Mount
80-BBGA Module
0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm)
80-BGA (11.25x9)
-
-
-
TPSM560R6HRDAR
TPSM560R6HRDAR
4.2-V TO 60-V INPUT, 1-V TO 16-V
Texas Instruments
219
In Stock
1 : ¥55.25000
Cut Tape (CT)
1,000 : ¥31.34339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.2V
60V
1 ~ 16V
-
-
-
600mA
9.6 W
ITE (Commercial)
Adjustable Output, Standby Output
-40°C ~ 125°C
86%
Surface Mount
15-PowerBQFN Module
0.20" L x 0.22" W x 0.16" H (5.0mm x 5.5mm x 4.1mm)
15-B3QFN (5x5.5)
-
-
-
4,650
In Stock
62,500
Factory
1 : ¥59.51000
Cut Tape (CT)
2,500 : ¥32.48172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
60V
3.3V
-
-
-
300mA
-
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
10-SMD Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
10-eMGA (3x2.6)
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.