DC DC Converters

Results: 11
Manufacturer
Texas InstrumentsVicor Corporation
Series
DCM™TPSMVI Chip® DCM®VI Chip® DCM® (160W)VI Chip® DCM® (320W)VI Chip® DCM® (80W)
Packaging
Tape & Reel (TR)Tray
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
3V9V14V16V18V
Voltage - Input (Max)
36V50V72V
Voltage - Output 1
1 ~ 16V5V12V15V28V
Current - Output (Max)
2.14A3.57A4A5A5.8A6A10A11.43A11.5A13.4A16A
Power (Watts)
50 W60 W80 W100 W160 W162 W320 W
Voltage - Isolation
2.25 kV3 kV
Features
Adjustable OutputAdjustable Output, Remote On/OffOCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Efficiency
86.1%88%91.4%91.8%93%93.6%93.8%95.6%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP Module20-PowerBFQFN Module
Size / Dimension
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
20-B3QFN (5x5.5)-
Control Features
-Enable, Active High
Approval Agency
-CECE, cTUVus, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DCM3623series
DCM3623T50T13A6T00
DC DC CONVERTER 12V 160W
Vicor Corporation
71
In Stock
1 : ¥2,064.52000
Tray
Tray
Active
Isolated Module
1
9V
50V
12V
-
-
-
13.4A
160 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
91.4%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
-
-
-
-
DCM3623series
DCM3623T50M31C2T00
DC DC CONVERTER 28V 320W
Vicor Corporation
123
In Stock
1 : ¥2,594.96000
Tray
Tray
Active
Isolated Module
1
16V
50V
28V
-
-
-
11.5A
320 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
93.6%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
-
-
-
-
DCM3623series
DCM3623T50T31A6M70
DC DC CONVERTER 28V 162W
Vicor Corporation
219
In Stock
1 : ¥4,116.81000
Tray
Tray
Active
Isolated Module
1
9V
50V
28V
-
-
-
5.8A
162 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-55°C ~ 125°C
91.8%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
-
-
-
-
40
In Stock
1 : ¥1,153.48000
Tray
Tray
Active
Isolated Module
1
14V
72V
5V
-
-
-
10A
50 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
86.1%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE
-
35
In Stock
1 : ¥2,356.38000
Tray
Tray
Active
Isolated Module
1
9V
50V
28V
-
-
-
2.14A
60 W
3 kV
ITE (Commercial)
Adjustable Output
-55°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
455
In Stock
1 : ¥1,812.31000
Tray
Tray
Active
Isolated Module
1
9V
50V
5V
-
-
-
16A
80 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
88%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
-
-
-
-
22
In Stock
1 : ¥1,190.67000
Tray
Tray
Active
Isolated Module
1
9V
50V
15V
-
-
-
4A
60 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
0
In Stock
Check Lead Time
1 : ¥1,158.73000
Tray
Tray
Active
Isolated Module
1
9V
50V
12V
-
-
-
5A
60 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
DCM2322series
DCM2322T72S31A0T60
DC DC CONVERTER 28V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥1,259.88000
Tray
Tray
Active
Isolated Module
1
14V
72V
28V
-
-
-
3.57A
100 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
TLVM13640RDLR
TPSM63606EXTRDLR
HIGH-DENSITY, 36-V INPUT, 1-V TO
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥282.75076
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
6A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-55°C ~ 125°C
95.6%
Surface Mount
20-PowerBFQFN Module
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
20-B3QFN (5x5.5)
Enable, Active High
-
-
DCM3623series
DCM24AP280T320A50
DC DC CONVERTER 28V 320W
Vicor Corporation
0
In Stock
Check Lead Time
25 : ¥1,565.37000
Tray
Tray
Active
Isolated Module
1
18V
36V
28V
-
-
-
11.43A
320 W
2.25 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93.8%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
-
Showing
of 11

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.