DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,867 In Stock | 1 : ¥46.14000 Cut Tape (CT) 250 : ¥32.21396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | 1A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | |||
5,203 In Stock | 1 : ¥188.66000 Cut Tape (CT) 250 : ¥156.71696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.5V | 0.6 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 72-BQFN Module | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | 72-BQFN (15x15) | - |