DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥2,594.86000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.5A | 320 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 93.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
77 In Stock | 1 : ¥5,287.58000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 24V | - | - | - | 13.4A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 125°C | 91.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
40 In Stock | 1 : ¥1,153.44000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
24 In Stock | 1 : ¥1,199.25000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 25 : ¥2,062.81360 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |