DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
OCP, OTP, SCP, UVLOOCP, OTP, UVLO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
LMZ2170xSILT
LMZ10501SILR
DC DC CONVERTER 0.6-3.6V
Texas Instruments
3,823
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥19.83419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.6 ~ 3.6V
-
-
-
1A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
95%
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
8-uSIP
Enable, Active High
8-SMD Module
LMZ10501SILT
DC DC CONVERTER 0.6-3.6V
Texas Instruments
3,538
In Stock
1 : ¥29.75000
Cut Tape (CT)
250 : ¥25.50092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.6 ~ 3.6V
-
-
-
1A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
95%
Surface Mount
8-LDFN Exposed Pad, Module
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
8-uSIP
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.