16V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥680.43000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 95% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
26 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
24 In Stock | 1 : ¥680.43000 Bulk | Bulk | Active | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 95.3% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 36 : ¥325.04222 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 16V | 16V | - | - | - | 60A | - | - | ITE (Commercial) | Remote Sense | - | - | Surface Mount | 28-LGA Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | 28-LGA (25x15.5) | - | - | - | ||
0 In Stock Check Lead Time | 25 : ¥618.61200 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 94% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,231.06000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -55°C ~ 125°C | 95% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,405.52520 Bulk | Bulk | Active | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -55°C ~ 125°C | 95.3% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,545.99800 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -55°C ~ 125°C | 94% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 95.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 95.5% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -55°C ~ 125°C | 95.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Voltage Transformation Module | 1 | 26V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 95.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 95% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 95.3% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 95.3% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 95.3% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bus Converter Module | 1 | 38V | 55V | 16V | - | - | - | 15A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 95.3% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - |