DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock | 1 : ¥319.53000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
90 In Stock | 1 : ¥255.90000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 5A | 17W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
46 In Stock | 1 : ¥255.90000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 3.3V | - | - | - | 5A | 17W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
27 In Stock | 1 : ¥306.31000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 1.333A | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
16 In Stock | 1 : ¥306.31000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 1.333A | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
6 In Stock | 1 : ¥306.31000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 1.667A | 20W | 1.5 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
16 In Stock | 1 : ¥319.53000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 834mA | 20W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
70 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 2 | 5V | -5V | - | - | 2A, 2A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 2 | 15V | -15V | - | - | 667mA, 667mA | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 2 | 5V | -5V | - | - | 2A, 2A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
24 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 2 | 12V | -12V | - | - | 834mA, 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
23 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 2 | 15V | -15V | - | - | 667mA, 667mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
17 In Stock | 1 : ¥321.66000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 2 | 12V | -12V | - | - | 834mA, 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 2 | 9V | -9V | - | - | 1.111A, 1.111A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥251.94167 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 9V | - | - | - | 2.222A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CE, cURus | - | |||
0 In Stock | 24 : ¥284.42167 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥301.56000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 9V | - | - | - | 2.222A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥301.56000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.667A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥301.56000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 834mA | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |