DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | Enclosed, High Voltage | 150V | 1500V | 1 | 15V | - | - | - | 3A | 45W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Chassis Mount | 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) | CE, EAC, UKCA | - | |||
16 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | Enclosed, High Voltage | 150V | 1500V | 1 | 12V | - | - | - | 3.75A | 45W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 80°C (With Derating) | Chassis Mount | 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) | CE, EAC, UKCA | - | |||
8 In Stock | 1 : ¥433.89000 Bulk | Bulk | Active | Enclosed, High Voltage | 150V | 1500V | 1 | 24V | - | - | - | 1.87A | 45W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 5.32" L x 2.76" W x 1.26" H (135.0mm x 70.0mm x 32.0mm) | CE, EAC, UKCA | - |