DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥6,631.47000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 5V | - | - | - | 36A | 180W | - | ITE (Commercial) | 90.5% | -40°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cTUVus | |||
15 In Stock | 1 : ¥6,132.81000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 5V | - | - | - | 36A | 180W | - | ITE (Commercial) | 90.5% | -20°C ~ 100°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cTUVus | |||
8 In Stock | 1 : ¥7,254.76000 Bulk | Bulk | Active | Enclosed | 16V | 50V | 1 | 5V | - | - | - | 36A | 180W | 1.5 kV | ITE (Commercial) | 90.5% | -55°C ~ 100°C (With Derating) | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE, cURus |