DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥15,602.82000 Tray | Tray | Active | Enclosed | 180V | 400V | 1 | 28V | - | - | - | 46.43A | 1.3kW | 2.121 kV | ITE (Commercial) | 93.7% | -40°C ~ 125°C (With Derating) | Chassis Mount | 5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm) | CE | |||
21 In Stock | 1 : ¥16,410.50000 Tray | Tray | Active | Enclosed | 180V | 400V | 1 | 28V | - | - | - | 46.43A | 1.3kW | 2.121 kV | ITE (Commercial) | 93.7% | -40°C ~ 125°C (With Derating) | Chassis Mount | 5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm) | CE |