DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,505.19000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 28V | - | - | - | 3.57A | 100W | - | - | 86% | -40°C ~ 85°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) | - | - | |||
243 In Stock | 1 : ¥319.53000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |