DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥755.63000 Box | Box | Active | Open Frame | 9V | 36V | 2 | 12V | -12V | - | - | 1.25A, 1.25A | 30W | 1.5 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Chassis Mount | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | CE | |||
2 In Stock | 1 : ¥755.63000 Box | Box | Active | Open Frame | 9V | 36V | 2 | 5V | -5V | - | - | 2A, 2A | 20W | 1.5 kV | ITE (Commercial) | 85% | -20°C ~ 70°C (With Derating) | Chassis Mount | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | CE |