Results: 0
Manufacturer
Advantech CorpAnalog TechnologiesAnalog Technologies, Inc.Applied Kilovolts Ltd.ARTESYN / Advanced EnergyBel Power SolutionsBellnix Co., Ltd.Cincon Electronics Co. LTDConta-Clip, Inc.Cosel USA, Inc.CUI Inc.Delta Electronics
Series
-*2600 (350W)3590 (5W)4479 (2W)AAE10-EW-T (10W)AE15-EW-T (15W)AE15B-EW (15W)AE15B-UW (15W)AE40-EW-T (40W)AE40B-UW (40W)
Packaging
-BagBoxBulkTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-EnclosedEnclosed, BidirectionalEnclosed, Conformal CoatedEnclosed, High VoltageFront EndIsolatedIsolated ModuleLinear Regulator ReplacementOpen Frame
Voltage - Input (Min)
-44V-40.8V-40V-39.5V-39V-36V2.5V4.75V5V6V6.5V7V
Voltage - Input (Max)
-75V-72V-70V12V13V15V15.5V16V16VDC18V20V24V
Number of Outputs
123456
Voltage - Output 1
-20000V-15000V-10000V-6000V-5000V-4000V-2500V-2000V-1000V-600V-300V0 ~ 10000V
Voltage - Output 2
-1000V-24V-15V-12V-9V-5V0 ~ 5000V3.3V5V5.1V8V12V15V20V ~ 400V
Voltage - Output 3
-15V-12V3.3V5V9V12V15V24V28V-
Voltage - Output 4
-12V3.3V5.1V5.2V12V15V24V-
Current - Output (Max)
50µA66µA100µA130µA160µA167µA200µA250µA270µA400µA450µA500µA
Power (Watts)
250mW500mW900mW1W1.5W1.8W2W3W3.3W3.9W4W4.95W
Voltage - Isolation
100 V500 V1 kV1.414 kV1.5 kV1.6 kV1.979 kV2 kV2.1 kV2.121 kV2.2 kV2.25 kV
Applications
-Industrial, ITE (Commercial)Industrial, ITE (Commercial), RailwayITE (Commercial)ITE (Commercial), Laboratory, RailwayITE (Commercial), MedicalITE (Commercial), Railway
Efficiency
64%65%67%68%70%71%72%73%74%75%76%77%
Operating Temperature
-55°C ~ 100°C-55°C ~ 100°C (With Derating)-55°C ~ 125°C-55°C ~ 70°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 105°C-40°C ~ 105°C (With Derating)-40°C ~ 115°C (With Derating)-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Mounting Type
-Chassis MountCompact PCI®DesktopDIN RailRack MountThrough Hole
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm)0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)0.75" L x 0.35" W x .45" H (19.0mm x 9.0mm x 11.50mm)1.95" L x 1.50" W x 0.51" H (49.5mm x 38.1mm x 13.0mm)1.97" L x 1.38" W x 0.59" H (50.0mm x 35.0mm x 15.0mm)2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm)2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm)2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)
Approval Agency
-CB Scheme, EN, IEC, ULCB Scheme, IECCB, CCC, cCSAus, CECB, CCC, cCSAus, CE, CQC, KC, NEMKOCB, CCC, cCSAus, CE, TUVCB, CCC, CE, cETLus, FCC, RCM, S-MarkCB, CCC, CE, cUL, DEMKOCB, CCC, CE, cUL, EN, Nemko, ULCB, CCC, CE, cUL, KCCB, CCC, CE, cUL, KC, ULCB, CCC, CE, NEMKO
Standard Number
50155; 60950-150155; 60950-1; 62368-150155; 60950-1; 62368-1; UL 50850155; 62368-155024; 55032 Class A55024; 55032 Class A; 60950-160335-1; 60601-1; 60950-160601-1-11; 60950-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.