SD-15B-5

DigiKey Part Number
1866-4412-ND
Manufacturer
Manufacturer Product Number
SD-15B-5
Description
DC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 3A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
Approval Agency
CE
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.20000¥136.20
5¥128.41800¥642.09
10¥125.20000¥1,252.00
25¥121.07160¥3,026.79