DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥6,234.12000 Box | Box | Active | Enclosed | 16V | 50V | 1 | 12V | - | - | - | 26.67A | 320W | ITE (Commercial) | 91.5% | -40°C ~ 125°C | Chassis Mount | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥6,690.01000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |