DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥640.69000 Box | Box | Active | Open Frame | 9V | 36V | 1 | 12V | - | - | - | 1.3A | 16W | 1.5 kV | ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Chassis Mount | 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥764.91000 Box | Box | Active | Open Frame | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Chassis Mount | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | CE |