DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥297.36000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | - | |||
67 In Stock | 1 : ¥430.93000 Tube | Tube | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 92.5°C (With Derating) | Chassis Mount | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | CB, CE, cURus | - | |||
1,768 In Stock | 1 : ¥121.51000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 3A | 15W | 1.5 kV | ITE (Commercial) | 68% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
103 In Stock | 1 : ¥266.78000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 1.25A | 15W | 3 kV | ITE (Commercial) | 86% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
19 In Stock | 1 : ¥15,602.82000 Tray | Tray | Active | Enclosed | 180V | 400V | 1 | 28V | - | - | - | 46.43A | 1.3kW | 2.121 kV | ITE (Commercial) | 93.7% | -40°C ~ 125°C (With Derating) | Chassis Mount | 5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm) | CE | - | |||
57 In Stock | 1 : ¥136.20000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 72% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CE | - | |||
13 In Stock | 1 : ¥463.01000 Bulk | Bulk | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.67A | 20W | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | CB, CE, cURus | 62368-1 | |||
20 In Stock | 1 : ¥356.14000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.25A | 15W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 95°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥266.78000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
0 In Stock | 24 : ¥301.56000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 1.667A | 20W | 1.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
0 In Stock | 24 : ¥347.38750 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 833mA | 10W | - | - | 86% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |