DC DC Converters

Results: 2
Voltage - Output 1
13.7V24V
Current - Output (Max)
12.5A22A
Efficiency
90%92%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
BxxSR_CC
B62SR24125CC
DC/DC CONVERTER 24V 300W
Delta Electronics
191
In Stock
1 : ¥1,288.56000
Bag
Bag
Active
Enclosed
18V
106V
1
24V
-
-
-
12.5A
300W
2.25 kV
ITE (Commercial)
92%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
BxxSR_CC
B62SR13722CC
DC/DC CONVERTER 13.7V 300W
Delta Electronics
0
In Stock
Check Lead Time
100 : ¥958.20830
Bag
Bag
Active
Enclosed
18V
106V
1
13.7V
-
-
-
22A
300W
2.25 kV
ITE (Commercial)
90%
-40°C ~ 75°C
Chassis Mount
7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)
CE
Showing
of 2

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.