1.8 ~ 5.5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥84.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.6V | 5.5V | 1.8 ~ 5.5V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.05" H (4.0mm x 3.5mm x 1.3mm) | 25-LGA (3.5x4) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.6V | 5.5V | 1.8 ~ 5.5V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.05" H (4.0mm x 3.5mm x 1.3mm) | 25-LGA (3.5x4) | - | - | - |