0.85 ~ 13V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,914 In Stock | 1 : ¥72.99000 Cut Tape (CT) 1,000 : ¥50.90112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 38V | 0.85 ~ 13V | - | - | - | 3A | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 96% | Surface Mount | 12-LGA Exposed Pad | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) | 12-LGA (10x6) | - | - | - | |||
626 In Stock | 1 : ¥58.57000 Cut Tape (CT) 1,000 : ¥42.84613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 38V | 0.85 ~ 13V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 96% | Surface Mount | 12-LGA Exposed Pad | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) | 12-LGA (10x6) | - | - | - | |||
875 In Stock | 1 : ¥73.23000 Cut Tape (CT) 1,000 : ¥51.14725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 38V | 0.85 ~ 13V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 96% | Surface Mount | 12-LGA Exposed Pad | 0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm) | 12-LGA (10x6) | - | - | - |