0.8 ~ 3.3V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,412 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥13.54618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.9V | 5.5V | 0.8 ~ 3.3V | - | - | - | 500mA | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | - | - | Surface Mount | 13-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) | 13-MLPQ (2.5x3) | - | - | - | |||
2,355 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.3V | - | - | - | 600mA | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 10-eMGA (2.6x2.1) | Enable, Active Low | - | - | |||
2,471 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.46189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 1A | 1.8 W | ITE (Commercial) | - | -40°C ~ 150°C | - | - | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | ||
500 In Stock | 1 : ¥28.16000 Cut Tape (CT) 500 : ¥17.61856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 1A | 13 W | ITE (Commercial) | Adjustable Output | -40°C ~ 150°C | - | - | - | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | ||
4,887 In Stock | 1 : ¥29.64000 Cut Tape (CT) 2,500 : ¥14.88812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 150°C | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | ||
478 In Stock | 1 : ¥32.92000 Cut Tape (CT) 500 : ¥20.64684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 150°C | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 15-PowerLFQFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 15-QFN (3x4) | - | - | - | ||
0 In Stock 820 Factory | Active | - | Strip | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.3V | - | - | - | 600mA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 10-eMGA (2.6x2.1) | Enable, Active Low | - | - | ||
0 In Stock 300 Factory | Active | - | Strip | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.3V | - | - | - | 600mA | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 10-eMGA (2.6x2.1) | Enable, Active Low | - | - | ||
250 In Stock | 1 : ¥147.04000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 15A | 50 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 95.4% | - | - | Through Hole | 10-DIP Module | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.8mm x 9.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 3,000 : ¥9.19498 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.9V | 5.5V | 0.8 ~ 3.3V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 13-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) | 13-MLPQ (2.5x3) | - | - | - | |||
0 In Stock 35,000 Factory Check Lead Time | 2,500 : ¥15.30239 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.3V | - | - | - | 600mA | 480 mW | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 10-SMD Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 10-eMGA (2.6x2.1) | Enable, Active Low | - | - | |||
0 In Stock | 200 : ¥74.58280 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.3V | - | - | - | 6A | 20 W | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 116°C | 93% | - | - | Surface Mount | 7-SMD Module | 0.70" L x 0.64" W x 0.31" H (17.8mm x 16.3mm x 7.8mm) | - | Enable, Active High | - | - | |||
0 In Stock | 200 : ¥87.01325 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.3V | - | - | - | 10A | 33 W | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 116°C | 94% | - | - | Surface Mount | 7-SMD Module | 0.70" L x 0.64" W x 0.31" H (17.8mm x 16.3mm x 7.8mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.3V | - | - | - | 10A | 33 W | ITE (Commercial) | Remote On/Off, OCP, UVLO | -40°C ~ 116°C | 94% | - | - | Through Hole | 5-SIP Module | 0.70" L x 0.31" W x 0.65" H (17.8mm x 7.9mm x 16.5mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 6.6V | 0.8 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | - | - | Surface Mount | 44-PowerQFN Module | 0.39" L x 0.30" W x 0.07" H (10.0mm x 7.5mm x 1.9mm) | 44-QFN (10x7.5) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 3.3V | - | - | - | 1A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | 0°C ~ 70°C | 90% | - | - | Surface Mount | 36-PowerDFN Module | 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) | 36-DFN (12.5x8.1) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 3.3V | - | - | - | 1A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C | 90% | - | - | Surface Mount | 36-PowerDFN Module | 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) | 36-DFN (12.5x8.1) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | 0°C ~ 70°C | 90% | - | - | Surface Mount | 36-PowerDFN Module | 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) | 36-DFN (12.5x8.1) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 3.3V | - | - | - | 3A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 90% | - | - | Surface Mount | 36-PowerDFN Module | 0.49" L x 0.32" W x 0.08" H (12.5mm x 8.1mm x 2.1mm) | 36-DFN (12.5x8.1) | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 30A | 99 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 95.5% | - | - | Through Hole | 13-DIP Module | 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.5mm x 9.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.3V | - | - | - | 15A | 50 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 95.4% | - | - | Surface Mount | 10-SMD Module | 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.8mm x 9.0mm) | - | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |