DAK-48A | |
---|---|
DigiKey Part Number | 596-1005-ND |
Manufacturer | |
Manufacturer Product Number | DAK-48A |
Description | KIT DESIGN ACCELERATOR AC-DC |
Customer Reference | |
Detailed Description | LNK304 LinkSwitch®-TN AC/DC, Non-Isolated 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Part Status | Obsolete | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 1.44 W | |
Voltage - Output | 12V | |
Current - Output | 120mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 66kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LNK304 |