DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,062.57000 Bulk | Bulk | Active | DC/DC Converter | 1, Non-Isolated | 0.45V ~ 5.5V | 12A | 3V ~ 14.4V | - | 800kHz | Fully Populated | Board(s) | PNDT012 | |||
0 In Stock Check Lead Time | 1 : ¥1,062.57000 Bulk | Bulk | Active | DC/DC Converter | 1, Non-Isolated | 0.45V ~ 5.5V | 6A | 3V ~ 14.4V | - | 800kHz | Fully Populated | Board(s) | PNDT006 |