DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥122.74000 Bulk | - | Bulk | Active | DC/DC, Step Up | 1, Non-Isolated | 5.2V | 500mA | 3.7V | Boost | - | Fully Populated | Board(s) | TPS61090 | ||
83 In Stock | 1 : ¥91.13000 Bulk | - | Bulk | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 3.3V, 5V, Adjustable | - | 3V ~ 16V | Buck-Boost | 2.4MHz | Fully Populated | Board(s) | TPS63070 | ||
27 In Stock | 1 : ¥45.15000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 3.3V | 2A | 3.8V ~ 32V | Buck | 1.1MHz | Fully Populated | Board(s) | AP63203 |