DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Outputs and Type
1, Isolated1, Non-Isolated
Voltage - Output
5V12V
Current - Output
7A50A
Voltage - Input
140V ~ 450V370V ~ 410V
Regulator Topology
FlybackFull-Bridge
Utilized IC / Part
LT8316UCC27524A, UCC27714, UCC28950
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
UCC27714EVM-551
UCC27714EVM-551
EVALUATION MODULE UCC27714
Texas Instruments
8
In Stock
1 : ¥1,960.50000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
600 W
12V
50A
370V ~ 410V
Full-Bridge
-
Fully Populated
Board(s)
UCC27524A, UCC27714, UCC28950
3
In Stock
1 : ¥1,932.59000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
-
5V
7A
140V ~ 450V
Flyback
-
Fully Populated
Board(s)
LT8316
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.