DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,546.01000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 12V | 20A | 30V ~ 55V | Buck | 500kHz | Fully Populated | Board(s) | LTC7800 | ||
0 In Stock Check Lead Time | 1 : ¥295.05000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 0.8V ~ 24V | 12A | 4.5V ~ 55V | Buck | - | Fully Populated | Board(s) | SIC476 |