DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥579.78000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V | 4A | 2.7V ~ 6.5V | Buck | 600kHz, 1.2MHz | Fully Populated | Board(s) | ADP2164 | ||
0 In Stock Check Lead Time | 1 : ¥483.15000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.2V, 3.3V | 1A, 1A | 4.5V ~ 18V | Buck | 300kHz | Fully Populated | Board(s) | ADP2311 |