DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥192.88420 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 75.1 CFM (2.10m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart | 45.6dB(A) | 3.5 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 50 : ¥193.00660 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 49.3 CFM (1.38m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart | 42.2dB(A) | 2.8 W | 3400 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥193.00660 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 59.5 CFM (1.67m³/min) | 0.430 in H2O (107.0 Pa) | Ball | Tubeaxial | Auto Restart | 47.3dB(A) | 4.4 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 50 : ¥209.06700 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 75.1 CFM (2.10m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart | 45.6dB(A) | 4.1 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 50 : ¥213.61180 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 59.5 CFM (1.67m³/min) | 0.430 in H2O (107.0 Pa) | Ball | Tubeaxial | Auto Restart | 47.3dB(A) | 4.8 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 50 : ¥213.61180 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 49.3 CFM (1.38m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart | 42.2dB(A) | 3.6 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 40 : ¥280.98850 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 170.0 CFM (4.76m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 51.0dB(A) | 14.4 W | 3800 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV | - |