05015SS-12R-WA-D0 | |
---|---|
DigiKey Part Number | 12-05015SS-12R-WA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 05015SS-12R-WA-D0 |
Description | FAN AXIAL 50X15.35MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 05015SS-12R-WA-D0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.35mm | |
Air Flow | 14.8 CFM (0.414m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.5dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥49.01600 | ¥490.16 |
25 | ¥47.60120 | ¥1,190.03 |
50 | ¥44.76700 | ¥2,238.35 |
240 | ¥40.23338 | ¥9,656.01 |
480 | ¥39.66667 | ¥19,040.00 |
720 | ¥37.11665 | ¥26,723.99 |