DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,611 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
379 In Stock | 1 : ¥128.79000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 14.8 CFM (0.414m³/min) | 0.719 in H2O (179.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 3.72 W | 11500 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
97 In Stock | 1 : ¥127.35000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 31.4 CFM (0.879m³/min) | 0.129 in H2O (32.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.44 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) |