DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,888 In Stock | 1 : ¥155.40000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.4 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) | |||
579 In Stock | 1 : ¥166.62000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 93.0 CFM (2.60m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.5dB(A) | 3.5 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.346 lb (156.94 g) |