DC Brushless Fans (BLDC)

Results: 4
Manufacturer
Delta ElectronicsOrion FansSunon Fans
Series
ASBAUBMagLev® MFOD4010
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC
Size / Dimension
Square - 40mm L x 40mm HSquare - 60mm L x 60mm H
Width
10.00mm10.50mm15.00mm20.00mm
Air Flow
4.4 CFM (0.123m³/min)7.0 CFM (0.196m³/min)7.7 CFM (0.216m³/min)23.4 CFM (0.655m³/min)
Static Pressure
0.068 in H2O (17.0 Pa)0.170 in H2O (42.3 Pa)0.190 in H2O (47.3 Pa)0.200 in H2O (49.8 Pa)
Bearing Type
Sealed SleeveSleeveSuperfloVapo-Bearing™
Features
Auto RestartLocked Rotor Protection
Noise
15.0dB(A)21.0dB(A)25.0dB(A)33.0dB(A)
Power (Watts)
360 mW540 mW1.45 W1.56 W
RPM
4000 RPM4500 RPM4800 RPM6000 RPM
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, cURus, TUV, URcURus, TUV
Weight
0.03 lb (13.61 g)0.064 lb (29.03 g)0.084 lb (38.1 g)0.441 lb (200.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD4010-24HSS
OD4010-24HSS
FAN AXIAL 40X10.5MM 24VDC WIRE
Orion Fans
3,664
In Stock
5,678
Factory
1 : ¥61.46000
Box
Box
Active
24VDC
Square - 40mm L x 40mm H
10.50mm
7.0 CFM (0.196m³/min)
0.200 in H2O (49.8 Pa)
Sealed Sleeve
Tubeaxial
Auto Restart
25.0dB(A)
1.45 W
4800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV, UR
0.441 lb (200.00 g)
MF40200V1_V2_V3_MF40201VX_V1_V2_V3_MF40202VX_V1
MF40201V2-1000U-A99
FAN AXIAL 40X20MM 12VDC WIRE
Sunon Fans
2,990
In Stock
1 : ¥64.86000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
7.7 CFM (0.216m³/min)
0.170 in H2O (42.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
21.0dB(A)
540 mW
6000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.064 lb (29.03 g)
AUB0612HHB-A
AUB0612HHB-A
FAN AXIAL 60X15MM 12VDC WIRE
Delta Electronics
4,942
In Stock
1,260
Factory
1 : ¥91.64000
Box
Box
Active
12VDC
Square - 60mm L x 60mm H
15.00mm
23.4 CFM (0.655m³/min)
0.190 in H2O (47.3 Pa)
Superflo
Tubeaxial
Locked Rotor Protection
33.0dB(A)
1.56 W
4500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.084 lb (38.1 g)
ASB Series_40x40_2 Wire Leads
ASB0412LA-A
FAN AXIAL 40X10MM 12VDC WIRE
Delta Electronics
4,135
In Stock
1 : ¥64.69000
Bulk
Bulk
Obsolete
12VDC
Square - 40mm L x 40mm H
10.00mm
4.4 CFM (0.123m³/min)
0.068 in H2O (17.0 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection
15.0dB(A)
360 mW
4000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.03 lb (13.61 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.