DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,959 In Stock | 1 : ¥28.56000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 14.5dB(A) | 270 mW | 2200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.077 lb (34.93 g) | |||
112 In Stock | 1 : ¥640.06000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 5.04 W | 5000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.331 lb (150.14 g) |