NYW06025012BS | |
---|---|
DigiKey Part Number | 4458-NYW06025012BS-ND |
Manufacturer | |
Manufacturer Product Number | NYW06025012BS |
Description | 60X25MM 12V 5200RPM, 2 WIRES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.3 CFM (0.820m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 29.3 CFM (0.820m³/min) | |
Static Pressure | 0.248 in H2O (61.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 40.5dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥34.26800 | ¥342.68 |
25 | ¥32.74000 | ¥818.50 |
50 | ¥31.62800 | ¥1,581.40 |
100 | ¥30.55340 | ¥3,055.34 |
250 | ¥29.18772 | ¥7,296.93 |
500 | ¥28.19462 | ¥14,097.31 |
1,000 | ¥27.23467 | ¥27,234.67 |