CFM-A238BF-165-635-22

DigiKey Part Number
2223-CFM-A238BF-165-635-22-ND
Manufacturer
Manufacturer Product Number
CFM-A238BF-165-635-22
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 213.8 CFM (6.98m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
213.8 CFM (6.98m³/min)
Static Pressure
1.430 in H2O (356.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
63.5dB(A)
Power (Watts)
33.36 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
2.78A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.23000¥311.23
10¥284.21300¥2,842.13
40¥273.42050¥10,936.82
80¥255.43175¥20,434.54
120¥235.64450¥28,277.34
280¥232.04707¥64,973.18
Manufacturers Standard Package