DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
875 In Stock | 1 : ¥163.99000 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.68 W | 7800 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.088 lb (39.92 g) | |||
1,541 In Stock | 1 : ¥217.63000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 6.72 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
529 In Stock | 1 : ¥556.23000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.6 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
40 In Stock | 1 : ¥609.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) |