DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,291 In Stock | 1 : ¥167.73000 Box | Box | Active | 12VDC | Square/Rounded - 75.7mm L x 75.7mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.977 in H2O (243.4 Pa) | Ball | Blower | Locked Rotor Protection | 51.0dB(A) | 4.08 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.199 lb (90.26 g) | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
0 In Stock Check Lead Time | 1 : ¥143.42000 Box | Box | Active | 12VDC | Rectangular/Rounded - 78.9mm L x 79.7mm H | 28.00mm | 17.0 CFM (0.476m³/min) | 1.075 in H2O (267.8 Pa) | Sleeve | Blower | Auto Restart | 40.0dB | 4.32 W | 3650 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
4 In Stock | 1 : ¥205.13000 Box | Box | Active | 12VDC | Rectangular/Rounded - 76mm L x 69.7mm H | 20.00mm | 10.2 CFM (0.286m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 3.36 W | 4500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.128 lb (58.06 g) | |||
0 In Stock 1,920 Factory | 360 : ¥107.94183 Bulk | Bulk | Obsolete | 12VDC | Rectangular/Rounded - 70.2mm L x 76.5mm H | 20.00mm | 8.2 CFM (0.230m³/min) | 1.034 in H2O (257.6 Pa) | Ball | Blower | Locked Rotor Protection | 42.0dB(A) | 3.72 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
0 In Stock Check Lead Time | 80 : ¥153.68075 Box | Box | Active | 12VDC | Rectangular/Rounded - 76mm L x 69.7mm H | 20.00mm | 10.2 CFM (0.286m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Blower | Locked Rotor Sensor | 43.0dB(A) | 3.36 W | 4500 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.128 lb (58.06 g) |