DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,725 In Stock | 1 : ¥28.56000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 14.5dB(A) | 270 mW | 2200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.077 lb (34.93 g) | |||
7,622 In Stock | 1 : ¥60.44000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.56 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
13,370 In Stock | 1 : ¥64.10000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.22 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
1,721 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 26.4 CFM (0.739m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.2dB(A) | 1.8 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
1,388 In Stock | 1 : ¥70.39000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.04 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
2,700 In Stock 5,000 Factory | 1 : ¥101.08000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.1 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.081 lb (36.74 g) | |||
3,055 In Stock | 1 : ¥151.49000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 29.2 CFM (0.818m³/min) | 0.517 in H2O (128.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 7200 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, TUV, UL | 0.098 lb (44.45 g) | |||
3,306 In Stock | 1 : ¥144.86000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 13.00mm | 27.7 CFM (0.776m³/min) | 0.252 in H2O (62.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 38.0dB(A) | 2.88 W | 5400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.074 lb (33.56 g) |