DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥161.86000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 82.7 CFM (2.32m³/min) | 0.246 in H2O (61.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.5dB(A) | 2.76 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
4,032 In Stock 3,320 Factory | 1 : ¥252.83000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
80 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 44.0dB(A) | 5.52 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
4 In Stock Value Added Item | 1 : ¥297.71000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 241.0 CFM (6.75m³/min) | 1.082 in H2O (269.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 62.0dB(A) | 29.4 W | 5200 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) |