DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,664 In Stock 5,678 Factory | 1 : ¥61.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 7.0 CFM (0.196m³/min) | 0.200 in H2O (49.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 25.0dB(A) | 1.45 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
1,550 In Stock 4,240 Factory | 1 : ¥101.08000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 7.2 CFM (0.202m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Auto Restart | 26.3dB | 1.2 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
1,154 In Stock 1,400 Factory | 1 : ¥147.33000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 57.25mm L x 50.37mm H | 15.20mm | 7.4 CFM (0.207m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Blower | Locked Rotor Sensor | 44.0dB | 3.84 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.077 lb (34.93 g) | |||
0 In Stock Check Lead Time | 1 : ¥100.99000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 9.2 CFM (0.258m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart | 33.4dB | 1.45 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) |