FN-SX05-40

DigiKey Part Number
3196-FN-SX05-40-ND
Manufacturer
Manufacturer Product Number
FN-SX05-40
Description
FAN AXL 50X15MM 12VDC RECT CONN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Hydrodynamic 12.9 CFM (0.361m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
12.9 CFM (0.361m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
Fan Mounts Included, Speed Sensor (Tach)
Noise
23.0dB(A)
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE
Weight
0.012 lb (5.44 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.32000¥54.32
10¥48.42300¥484.23
25¥46.25680¥1,156.42
50¥44.68740¥2,234.37
100¥43.16830¥4,316.83
250¥41.23840¥10,309.60
500¥39.83466¥19,917.33
Manufacturers Standard Package