DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥139.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 22.5 CFM (0.630m³/min) | 1.460 in H2O (363.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 51.7dB(A) | 8.64 W | 18500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
47 In Stock | 1 : ¥62.74000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 35.2dB(A) | 3.48 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |