9GT0824P4S001

DigiKey Part Number
1688-1633-ND
Manufacturer
Manufacturer Product Number
9GT0824P4S001
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 65.7 CFM (1.84m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GT0824P4S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
65.7 CFM (1.84m³/min)
Static Pressure
0.574 in H2O (143.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
46.0dB(A)
Power (Watts)
5.28 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.220A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 85°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.67000¥624.67
10¥565.14400¥5,651.44
40¥527.96375¥21,118.55
80¥520.52838¥41,642.27
120¥479.62942¥57,555.53
Manufacturers Standard Package