DC Brushless Fans (BLDC)

Results: 2
Manufacturer
Gelid Solutions LLCSunon Fans
Series
MagLev® MFSilent 9 TC
Packaging
BulkRetail Package
Product Status
ActiveLast Time Buy
Air Flow
38.0 CFM (1.06m³/min)51.5 CFM (1.44m³/min)
Static Pressure
0.079 in H2O (19.6 Pa)0.150 in H2O (37.3 Pa)
Bearing Type
HydrodynamicVapo-Bearing™
Features
Auto RestartFan Mounts Included, Temperature Sensor
Noise
23.5dB(A)34.0dB(A)
RPM
2000 RPM3000 RPM
Termination
2 Wire Leads3 Position Rectangular Connector
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CEcURus, TUV
Weight
0.203 lb (92.08 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF92251V1_V2_V3_EF92251S1_EE92251S2_S3
MF92251V1-1000U-A99
FAN AXIAL 92X25MM 12VDC WIRE
Sunon Fans
18,566
In Stock
1 : ¥61.80000
Bulk
Bulk
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
51.5 CFM (1.44m³/min)
0.150 in H2O (37.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
34.0dB(A)
1.68 W
3000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.203 lb (92.08 g)
FAN AXL 92X25MM 12VDC RECT CONN
FN-TX09-20
FAN AXL 92X25MM 12VDC RECT CONN
Gelid Solutions LLC
92
In Stock
1 : ¥88.24000
Retail Package
Retail Package
Last Time Buy
12VDC
Square - 92mm L x 92mm H
25.00mm
38.0 CFM (1.06m³/min)
0.079 in H2O (19.6 Pa)
Hydrodynamic
Tubeaxial
Fan Mounts Included, Temperature Sensor
23.5dB(A)
-
2000 RPM
3 Position Rectangular Connector
-
-
CE
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.