DC Brushless Fans (BLDC)

Results: 2
Manufacturer
Sanyo Denki America Inc.Sunon Fans
Series
PFSan Ace 40
Packaging
BoxBulk
Size / Dimension
Square - 40mm L x 40mm HSquare - 80mm L x 80mm H
Width
38.00mm56.00mm
Air Flow
31.8 CFM (0.890m³/min)141.9 CFM (3.97m³/min)
Static Pressure
3.200 in H2O (797.1 Pa)4.220 in H2O (1051.1 Pa)
Fan Type
TubeaxialTubeaxial (Dual)
Features
Auto Restart, PWM Control, Speed Sensor (Tach)Counter-Rotating, PWM Control, Speed Sensor (Tach)
Noise
68.0dB(A)74.1dB(A)
Power (Watts)
21.6 W48 W
RPM
14000 RPM22500 Front, 20000 Rear
Termination
4 Wire Leads4 Wire Leads per Fan
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, ULcURus, TUV
Weight
0.43 lb (195.04 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PF80381BX-000U-S99
PF80381BX-000U-S99
FAN AXIAL 80X38MM 12VDC WIRE
Sunon Fans
857
In Stock
1 : ¥115.36000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
141.9 CFM (3.97m³/min)
3.200 in H2O (797.1 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
74.1dB(A)
48 W
14000 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.43 lb (195.04 g)
9CRV0412P5J201
9CRV0412P5J201
FAN AXIAL DUAL 40X56MM 12VDC
Sanyo Denki America Inc.
35
In Stock
1 : ¥339.54000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
56.00mm
31.8 CFM (0.890m³/min)
4.220 in H2O (1051.1 Pa)
Ball
Tubeaxial (Dual)
Counter-Rotating, PWM Control, Speed Sensor (Tach)
68.0dB(A)
21.6 W
22500 Front, 20000 Rear
4 Wire Leads per Fan
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.