DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,824 In Stock | 1 : ¥46.76000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
276 In Stock | 1 : ¥52.54000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) |