LTC2688HUJ-16#PBF

DigiKey Part Number
505-LTC2688HUJ-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2688HUJ-16#PBF
Description
IC DAC 16BIT V-OUT 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2688HUJ-16#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
16
Settling Time
28µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
1.71V ~ 5.55V
INL/DNL (LSB)
±3LSB (Max), ±1 (Max)
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Mounting Type
Surface Mount
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥497.02000¥497.02
10¥466.93300¥4,669.33
61¥451.86770¥27,563.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.