Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,285 In Stock | 1 : ¥16.07000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5, ±0.2 | R-2R | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | Surface Mount | ||
2,381 In Stock | 1 : ¥129.64000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.9, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
1,926 In Stock | 1 : ¥129.64000 Cut Tape (CT) 2,500 : ¥79.02078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 7µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.9, ±0.5 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount |