Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,210 In Stock | 1 : ¥33.75000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 4.5µs (Typ) | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±4, ±0.25 | String DAC | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
292 In Stock | 1 : ¥152.50000 Tube | - | Tube | Active | Not Verified | 8 | 1 | 500ns | Current - Unbuffered | Yes | Parallel | External | 5V ~ 15V | 5V ~ 15V | ±0.5 (Max), - | R-2R | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | ||
1,959 In Stock | 1 : ¥153.27000 Cut Tape (CT) 2,500 : ¥93.41397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | 14µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±2.5, ±0.2 | String DAC | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
156 In Stock | 1 : ¥215.92000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.5 | R-2R | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
360 In Stock | 1 : ¥346.83000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 4µs (Typ) | Voltage - Buffered | No | SPI | External | ±5V | 5V | ±4, ±0.15 | - | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |