Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,401 In Stock | 1 : ¥138.74000 Tube | - | Tube | Active | Not Verified | 12 | 8 | 4.2µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.1 | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | Surface Mount | ||
92 In Stock | 1 : ¥253.25000 Tube | Tube | Active | Not Verified | 12 | 5 | 4.5µs (Typ) | Current - Unbuffered | No | Serial, SPI | External, Internal | 2.85V ~ 5.5V | 1.71V ~ 5.5V | ±4 (Max), ±0.5 (Max) | Current Source | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |